GLLA01C, GLL Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Plastic Housing, 300V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 010 руб.
от 10 шт. —
9 470 руб.
Добавить в корзину 1 шт.
на сумму 13 010 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
Galvanically isolated contacts Double-insulated plastic housing Contact block integral to switch housing
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | 1/2 in NPT |
Housing Material | Plastic |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +80°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | -10°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Operating Force | 9.8 N |
Pole and Throw Configuration | SPDT |
Series | GLL |
Standards Met | CCC, CE, CSA, UL |
Width | 62mm |
Actuator Style | Top Roller Plunger |
Automotive | No |
Device Type | Linear |
Dielectric Strength | 2500VAC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 80 |
Maximum Pre-Travel | 2.8mm |
Mechanical Life (Cycles) | 5000000 |
Minimum Operating Temperature (°C) | -10 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 9.8 |
Operating Speed | 2m/s |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Release Force (N) | 1.5 |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Global |
Actuator | Roller Plunger |
Contact Form | DPDT |
Current Rating | 10 A |
Factory Pack Quantity | 10 |
Illuminated | Non-Illuminated |
NEMA Rating | 1, 12, 13 |
Voltage Rating AC | 300 VAC |
Voltage Rating DC | 250 VDC |
Вес, г | 71 |