GMT-2A, 2A Orange Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 6 недель
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Fuses & Circuit Breakers\Fuses\Car Fuses
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.
Технические параметры
Body Material | Thermoplastic |
Colour | Orange |
Current Rating | 2A |
Fuse Speed | F |
Fuse Type | Fast Acting |
Includes Indicator | Yes |
Overall Dimensions | 20.57x14.86x3.23mm |
Series | Bussmann |
UL Class | E56412 |
Voltage Rating | 60 V dc, 125V ac |
Width | 3.23mm |
Body Style: | Flat Body Blade Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Type: | Fast Blow |
Indicator Style: | Spring Loaded |
Interrupt Rating: | 450 A |
Manufacturer: | Eaton |
Mounting Style: | Snap In |
Packaging: | Bulk |
Product Category: | Specialty Fuses |
Product Type: | Fused Disconnect Fast Acting Fuse |
Product: | Specialty Fuses |
Series: | GMT |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Type: | Alarm Telecom Indicating Fuse |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 60 VDC |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.