GMT-2A, 2A Orange Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator

Фото 1/3 GMT-2A, 2A Orange Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7 недель
1 250 руб.
от 50 шт.951 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8002723772
Артикул: GMT-2A
Бренд: Eaton

Описание

Fuses & Circuit Breakers\Fuses\Car Fuses
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Технические параметры

Body Material Thermoplastic
Colour Orange
Current Rating 2A
Fuse Speed F
Fuse Type Fast Acting
Includes Indicator Yes
Overall Dimensions 20.57x14.86x3.23mm
Series Bussmann
UL Class E56412
Voltage Rating 60 V dc, 125V ac
Width 3.23mm
Body Style: Flat Body Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Type: Fast Blow
Indicator Style: Spring Loaded
Interrupt Rating: 450 A
Manufacturer: Eaton
Mounting Style: Snap In
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: Fused Disconnect Fast Acting Fuse
Product: Specialty Fuses
Series: GMT
Subcategory: Fuses
Termination Style: Quick Connect
Type: Alarm Telecom Indicating Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 60 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 176 КБ
Datasheet
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.