GRM31A5C2J470JW01D, Многослойный керамический конденсатор, 47 пФ, 630 В, 1206 [3216 Метрический], ± 5%, C0G / NP0
см. техническую документацию
Описание
The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
• Large capacity and small size in a multilayer structure
• Capacitance value ranging from 0.1pF to 220µF
• Tin plated external electrodes, excellent solderability
• Provides good high frequency characteristics
• Excellent pulse response
• High reliability
• Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
• Rated voltage of 2.5VDC to 3.15KVDC
• Temperature characteristics are classified according to JIS and EIA standard
• Operating temperature changes according to TCR values
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | пФ | |
Допуск Емкости | ±5% | |
Емкость | 47пФ | |
Корпус Керамического Конденсатора | 1206(3216 Метрический) | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 630В | |
Стиль Выводов Конденсатора | SMD(Поверхностный Монтаж) | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Applications | General Purpose | |
Base Product Number | GRM31A5C2J -> | |
Capacitance | 47pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | GRM -> | |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.039"" (1.00mm) | |
Tolerance | В±5% | |
Voltage - Rated | 630V | |
Dielectric | C0G | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 1206(3216M) | |
Terminal Type | Surface Mount | |
Voltage | 630V dc | |
Высота | 1 mm | |
Диэлектрический | C0G(NP0) | |
Длина | 3.2 mm | |
Допустимое отклонение | 5% | |
Категория продукта | Многослойные керамические конденсаторы-поверхнос | |
Класс | Class 1 | |
Корпус - дюймы | 1206 | |
Корпус - мм | 3216 | |
Номинальное напряжение постоянного тока | 630 VDC | |
Подкатегория | Capacitors | |
Прерывание | Standard | |
Продукт | General Type MLCCs | |
Размер фабричной упаковки | 4000 | |
Серия | GRM | |
Тип | Chip Multilayer Ceramic Capacitor for General Purp | |
Тип выводов | SMD/SMT | |
Тип продукта | Ceramic Capacitors | |
Торговая марка | Murata Electronics | |
Упаковка / блок | 1206(3216 metric) | |
Ширина | 1.6 mm | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 1(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.