GRM31CR60G227ME11L, Многослойный керамический конденсатор, 220 мкФ, 4 В, 1206 [3216 Метрический], ± 20%, X5R
см. техническую документацию
Описание
The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
• Large capacity and small size in a multilayer structure
• Capacitance value ranging from 0.1pF to 220µF
• Tin plated external electrodes, excellent solderability
• Provides good high frequency characteristics
• Excellent pulse response
• High reliability
• Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
• Rated voltage of 2.5VDC to 3.15KVDC
• Temperature characteristics are classified according to JIS and EIA standard
• Operating temperature changes according to TCR values
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Допуск Емкости | ±20% | |
Емкость | 220мкФ | |
Корпус Керамического Конденсатора | 1206(3216 Метрический) | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | GRM Series | |
Максимальная Рабочая Температура | 85 C | |
Минимальная Рабочая Температура | -55 C | |
Наименование серии | GRM | |
Напряжение (DC) | 4В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X5R | |
Capacitance | 220µF | |
Dielectric | X5R | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 1206(3216M) | |
Series | GRM | |
Terminal Type | Solder | |
Tolerance | ±20% | |
Voltage | 4V dc | |
Brand | Murata Electronics | |
Case Code - in | 1206 | |
Case Code - mm | 3216 | |
Factory Pack Quantity | 2000 | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer | Murata | |
Package / Case | 1206(3216 metric) | |
Packaging | Cut Tape | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Termination Style | SMD/SMT | |
Type | General Purpose MLCC | |
Unit Weight | 0.001411 oz | |
Width | 1.6 mm | |
Вес, г | 0.064 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.