GTX-3300-Y473, Power Line Filters 500V 30A 300Ohm MBox 3Ph/2Stge Screw Ter

GTX-3300-Y473, Power Line Filters 500V 30A 300Ohm MBox 3Ph/2Stge Screw Ter
Изображения служат только для ознакомления,
см. техническую документацию
41 400 руб.
Добавить в корзину 1 шт. на сумму 41 400 руб.
Номенклатурный номер: 8012153971
Артикул: GTX-3300-Y473
Бренд: Kemet Electronics

Описание

The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density.

Технические параметры

Maximum Current Rating 30A
Maximum Voltage Rating 500 V ac
Mounting Type Chassis Mount
Number of Phases 3
Termination Style Screw

Техническая документация

Datasheet
pdf, 850 КБ