GTX-3400-Y000, Power Line Filters 500V 40A 300Ohm MBox 3Ph/2Stge Screw Ter

Фото 1/2 GTX-3400-Y000, Power Line Filters 500V 40A 300Ohm MBox 3Ph/2Stge Screw Ter
Изображения служат только для ознакомления,
см. техническую документацию
44 790 руб.
Добавить в корзину 1 шт. на сумму 44 790 руб.
Номенклатурный номер: 8021298745
Артикул: GTX-3400-Y000
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Three-Phase Metal Box EMI-RFI Filters

KEMET GTX Three-Phase Metal Box EMI-RFI Filters cover three-phase EMC requirements with various characteristics with current ranges from 30A to 60A. Using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, six different combinations of Y capacitors can be selected to support various equipment topologies. These filters are compact and lightweight due to their high mechanical density. Applications include general-purpose inverters, machine tools, process automation, and industrial equipment.

Технические параметры

Brand: KEMET
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 3-Phase EMI/RFI Filter
Manufacturer: KEMET
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Packaging: Bulk
Part # Aliases: UNFGX3400Y000X
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: GTX Three Phase
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 500 VDC
Maximum Current Rating 40A
Maximum Voltage Rating 500 V ac
Mounting Type Chassis Mount
Number of Phases 3
Termination Style Screw

Техническая документация

Datasheet
pdf, 850 КБ
Datasheet
pdf, 610 КБ