09282486801

Фото 1/2 09282486801
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 10-11 дней
1 880 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Альтернативные предложения2
Номенклатурный номер: 8001942470
Бренд: Harting

Описание

Электроэлемент
SOCKET, DIN41612, R/A, R/2, 48WAY; Product Range:Type 2R Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contac

Технические параметры

Brand HARTING
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2 A
Factory Pack Quantity 20
Manufacturer HARTING
Mounting Angle Right
Number of Positions 48 Position
Number of Rows 3 Row
Packaging Tray
Part # Aliases 09 09-28-248-6801 248 28 6801 9282486801
Pitch 2.54 mm
Product Receptacles
Product Category DIN 41612 Connectors
RoHS Details
Rows Loaded a+b+c
Series DIN-Signal 2R
Tail Length 3 mm
Termination Style Solder Pin
Tradename DIN-Signal
Type 2R
Unit Weight 0.306178 oz
Brand: HARTING
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Right Angle
Number of Positions: 48 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: a+b+c
Series: DIN-Signal 2R
Subcategory: Backplane Connectors
Tail Length: 3 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type 2R
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Insulation Resistance (MOhm) 1000000
Mating Cycle (Cycles) 400
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 2
Mounting Through Hole
Number of Contacts 48
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Вес, г 8

Техническая документация

09 28 248 6801
pdf, 419 КБ
Datasheet
pdf, 419 КБ
Документация
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.