HCHFB-09-KE

Фото 1/5 HCHFB-09-KE
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 7-9 недель
130 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 390 руб.
Альтернативные предложения2
Номенклатурный номер: 8024094904
Бренд: JST Corporation

Описание

HCH Board-to-Wire Connector

JST Automotive Connectors HCH Board-to-Wire Connector is a 2.54mm pitch, 0.64 unsealed automotive connector. HCH Connector features a miniaturized surface-mount design. Using the proven female terminal ensures high reliability in automotive electrical equipment. This JST connector features a 5A AC, DC current rating, and a voltage rating of 50V AC, DC. It is designed for use in an operating temperature range of -40 C to +120 C.

Технические параметры

Brand: JST Automotive
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: JST
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Board to Wire
Colour Black
Corded Yes
Current Rating 5A
Gender Female
Maximum Operating Temperature +120°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Rows 1
Series HCH
Termination Method Crimp
Width 25.2mm

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet HCHFB-09-KE
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.