HFBR-1412Z, HFBR-2412Z Evaluation Kit HFBR-0410Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 260 руб.
Добавить в корзину 1 шт.
на сумму 21 260 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The HFBR-0410Z kit, from Avago technologies, facilitates the evaluation of 820nm ST connector fibre optic devices, transmitter: HFBR-1412Z (stock no.
Технические параметры
Featured Device | HFBR-1412Z, HFBR-2412Z |
Kit Classification | Evaluation Kit |
Base Product Number | HFBR-0410 -> |
ECCN | 5A991B5A |
Embedded | No |
Function | Fiber Optics |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 820nm, 5MBd |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | HFBR-1412Z, HFBR-2412Z |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | HFBR-1412Z, HFBR-2412Z |
Manufacturer: | Broadcom Limited |
Operating Supply Voltage: | 5 V |
Product Category: | Fiber Optic Development Tools |
Product Type: | Fiber Optic Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |