HFBR-RLS010Z, Duplex Single Mode Fibre Optic Cable, 1060µm, Black, 10m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 200 руб.
от 10 шт. —
5 590 руб.
Добавить в корзину 1 шт.
на сумму 7 200 руб.
Описание
Cables & Wires\Networking & Coaxial Cables\Fibre Optic Cable
The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket.
Технические параметры
Attenuation | 0.27 dB/m |
Cable Construction | Duplex |
Core Diameter | 1060µm |
Maximum Operating Temperature | +85°C |
Minimum Bend Radius | 35 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 1 |
Propagation Mode | Single Mode |
Sheath Colour | Black |
Sheath Material | Polyethylene PE |
Terminated/Unterminated | Terminated |
1st Connector | LC |
2nd Connector | LC |
Base Product Number | HFBR-RLS010 -> |
Bend Radius | 35mm |
Cable Diameter | 0.09"" (2.2mm) |
Cable Type | Twin Zip |
ECCN | EAR99 |
Features | Attenuator, Zipcord |
HTSUS | 8544.70.0000 |
Jacket (Insulation) Material | Polyethylene (PE) |
Length - Overall | 32.8' (10.0m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | POF |
Application: | Telecom |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Jacket Color: | Black |
Jacket Material: | Polyethylene(PE) |
Manufacturer: | Broadcom Limited |
Packaging: | Bulk |
Product Category: | Fiber Optic Cable Assemblies |
Product Type: | Fiber Optic Cable Assemblies |
Series: | HFBR-R |
Subcategory: | Fiber Optic |
Вес, г | 73 |