HPC-000505-0FM-ES001, Аксессуар разъема, Elbow Adapter, Amphenol LTW NMEA 2000 Series Industrial Circular Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 10 шт. —
2 430 руб.
от 25 шт. —
2 230 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Разъемы\Инструменты и Аксессуары для Разъемов\Другие Аксессуары Разъемов
NMEA 2000 Connector SystemAmphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family includes multi-port, standard and metric circular connectors, sensor and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The Amphenol LTW NMEA 2000 line features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic or professional packages to help build NMEA 2000 networks with varying levels of complexity.
Технические параметры
Серия | NMEA 2000 |
Тип Аксессуара | Elbow Adapter |
Brand: | Amphenol LTW |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
IP Rating: | IP68 |
Manufacturer: | Amphenol |
Mounting Angle: | Right Angle |
Number of Positions: | 5 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Adapters |
Subcategory: | Circular Connectors |
Вес, г | 1 |