HPP845E031R5, Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-6, 1.5 to 3.6 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
840 руб.
от 10 шт. —
759 руб.
Добавить в корзину 3 шт.
на сумму 2 850 руб.
Альтернативные предложения1
Описание
Описание Датчик влажности
Технические параметры
Brand | Measurement Specialties |
Description/Function | Humidity sensor with temperature output |
Factory Pack Quantity | 400 |
Interface Type | I2C |
Manufacturer | TE Connectivity |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 10 mA |
Operating Supply Voltage | 3 V |
Output Type | Digital |
Package / Case | DFN-EP-6 |
Packaging | Cut Tape |
Part # Aliases | HPP845E031R4 |
Product | Humidity Sensor |
Product Category | Board Mount Humidity Sensors |
Resolution | 12 bit |
RH Accuracy | 3% |
RH Range | 0%to 100% |
RoHS | Details |
Series | HTU21D |
Supply Voltage - Max | 3.6 VDC |
Supply Voltage - Min | 1.5 VDC |
Type | Digital Relative Humidity Sensor |
Case | DFN6 |
Dimensions | 3x3x0.9mm |
Humidity measuring accuracy | ±2% |
Humidity measuring range | 0…100%RH |
Interface | I2C |
Manufacturer series | HTU |
Mounting | SMT |
Temperature measurement accuracy | 0, 3°C |
Temperature measuring range | -40…125°C |
Type of sensor | temperature and humidity |
Accuracy | ±2%RH |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.5 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | DFN |
Pin Count | 6 |
Sensor Function | Temperature & Humidity |
Width | 3mm |
Вес, г | 3 |