HS3001, Humidity/Temperature Sensor, 0% to 100% RH/-40°C to 125°C Range, I2C, Digital, 2.7V to 5.5V, LGA-6
см. техническую документацию
Описание
The HS300x series is a highly accurate, fully calibrated relative humidity and temperature sensor. The MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via a standard I2C output. No user calibration of the output data is required. The high accuracy, fast measurement response time, and longterm stability combined with the small package size makes the HS300x series ideal for a wide number of applications ranging from portable devices to products designed for harsh environments. The HS300x series digital sensor accurately measures relative humidity and temperature levels. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels - user calibration is not required.
• 14-bit resolution: 0.01%RH, typical
• Fast RH response time: 6 seconds, typical
• Excellent stability against aging
• Highly robust protection from harsh environmental conditions and mechanical shock
• Very low power consumption
Технические параметры
Время отклика Относительной Влажности | 6с |
Время Отклика Температуры | 20с |
Диапазон Влажности | 0%до 100%Относительной Влажности |
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.3В |
Стиль Корпуса Микросхемы Датчика | LGA |
Тип Выхода Датчика | Цифровой |
Тип Интерфейса Датчика | I2C |
Точность Влажности | ±1.5%Относительной Влажности |
Точность Температуры | ±0.2 C |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Accuracy | ±1.5% |
Interface Type | I2C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 →+125 °C |
Output Type | Digital |
Package Type | LGA |
Pin Count | 6 |
Sensor Function | Temperature & Humidity |
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Full Temp Accuracy: | 0.2 C |
Interface Type: | I2C |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 24.4 uA |
Output Type: | Digital |
Package / Case: | LGA-6 |
Packaging: | Cut Tape |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity and Temperature Sensors |
Resolution: | 14 bit |
RH Accuracy: | +/-1.5% |
RH Range: | 10%to 90% |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 0.52 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.