HSA25R02J, Резистор, 0.02 Ом, HS Series, 25 Вт, ± 5%, Лепесток для Пайки, 550 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
940 руб.
от 10 шт. —
892 руб.
Добавить в корзину 3 шт.
на сумму 2 970 руб.
Описание
20 mOhms В±5% 25W Wirewound Chassis Mount Resistor
Технические параметры
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Part # Aliases: | 1676625-4 |
Power Rating: | 25 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 20 mOhms |
Series: | HS |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 5% |
Voltage Rating: | 550 V |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 25W |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | HSA25-> |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Height - Seated (Max) | 0.591""(15.00mm) |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Bulk |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Series | HS, CGS-> |
Size / Dimension | 1.142"" L x 1.102"" W(29.00mm x 28.00mm) |
Temperature Coefficient | В±50ppm/В°C |
Вес, г | 12 |