HVR3700001005JA100
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
82 руб.
от 10 шт. —
63 руб.
от 94 шт. —
50.25 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
RES, 10M, 5%, 500MW, AXIAL, METAL FILM; Resistance:10Mohm; Product Range:HVR37 Series; Power Rating:500mW; Resistance Tolerance:В± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:3.5kV; Resistor Element Material:Meta
Технические параметры
Automotive | No |
Case Style | Conformal Coated |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Operating Temperature - (??C) | -55~155 |
Package Shape | Cylindrical |
Packaging | Ammo |
Technology | Metal Film |
Termination Style | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | High Voltage, Pulse Withstanding |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.157"" Dia x 0.394"" L(4.00mm x 10.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±200ppm/В°C |
Техническая документация
Datasheet
pdf, 134 КБ
Документация
pdf, 134 КБ