HVR3700002204JA100, Metal Film Resistors - Through Hole 1/4watt 2.2Mohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
76 руб.
от 100 шт. —
39 руб.
от 1000 шт. —
27.28 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
2.2 MOhms В±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Технические параметры
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.78 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Ammo |
Part Status | Active |
Product Length (mm) | 12 |
Product Weight (g) | 0.5 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Forming | Not Formed |
Termination Style | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | High Voltage, Pulse Withstanding |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.157"" Dia x 0.394"" L(4.00mm x 10.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±200ppm/В°C |
Вес, г | 1 |