HWS50A-24/A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 960 руб.
от 5 шт. —
23 460 руб.
от 10 шт. —
19 280 руб.
Добавить в корзину 1 шт.
на сумму 27 960 руб.
Альтернативные предложения2
Описание
Industrial Products
TDK-Lambda Industrial Products offer a broad range of high efficiency and highly reliable power supplies that reflect the advanced materials technology, process technology, evaluation & simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.
TDK-Lambda Industrial Products offer a broad range of high efficiency and highly reliable power supplies that reflect the advanced materials technology, process technology, evaluation & simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 63 Hz |
Input Voltage: | 265 VAC, 370 VDC |
Isolation Voltage: | 500 VDC |
Load Regulation: | Regulated |
Manufacturer: | TDK-Lambda |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2.2 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 24 VDC |
Power - Convection: | 50 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | HWS-A |
Subcategory: | AC-DC Power Supply |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 4636 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.