IL-175R, Inspection Light, 175 lm, COB LED, 3.7 V

Фото 1/3 IL-175R, Inspection Light, 175 lm, COB LED, 3.7 V
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 8-10 недель
11 810 руб.
от 5 шт.11 050 руб.
Добавить в корзину 1 шт. на сумму 11 810 руб.
Номенклатурный номер: 8007289197
Артикул: IL-175R
Бренд: UNILITE INTERNATIONAL

Описание

Освещение\Инспекционные Приборы Освещения

IL-175R is an impressive slim rechargeable pocket inspection light designed specifically for industrial applications. Its compact size and folding head make it highly portable and easy to position for various tasks. With 175 lumens of bright white COB LED light at the front and an additional 150 lumen COB LED light at the rear, this pocket light provides ample illumination to help you see clearly in your work environment. Plus, it also features a convenient top torch with a 70 lumen SMD LED for added versatility. Equipped with strong rear magnets and a magnetic base, the IL-175R offers hands-free operation when elevated or laying down, allowing you to focus on the task at hand without the need for additional support. Its anti-roll design and pocket clip ensure easy storage and accessibility whenever you need it. The rechargeable battery can be quickly charged using a type C USB cable, taking just 2 hours to reach full power.

• 175lumen white COB LED at the front
• 150lumen white COB LED at the rear
• 70 lumen SMD LED on top
• Compact pocket size with a folding head
• Durable construction with IK07 copolymer and aluminium
• Pocket clip for easy carrying
• Strong magnets for hands-free work
• Quick 2-hour USB-C charging
• 3-hour runtime - extendable to 6 hours with dimming

Технические параметры

Источник света Светодиод COB
Длина 111.5мм
Напряжение Питания 3.7В
Вес, г 190

Техническая документация

Datasheet IL-175R
pdf, 783 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.