IM231M6T2BAKMA1, Умный модуль питания (IPM), IGBT, 600 В, 4 А, 2 кВ, DIP, CIPOS Micro
см. техническую документацию
Описание
IM231-M6-series 3-phase Intelligent Power Modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configurations, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge drivers. The IPMs have several protection features including precise overcurrent protection and temperature feedback.
• 600V 3-phase inverter including gate drivers & bootstrap function
• Low VCE(sat) TRENCHSTOP™ IGBT6X196S196: AE196
• Temperature monitor
• Accurate overcurrent shutdown (±5%)
• Fault reporting and programmable fault clear
• Advanced input filter with shoot-through protection
• Optimized dV/dt for loss and EMI trade offs
• Open-emitter for single and leg-shunt current sensing
• 3.3V logic compatible
• Isolation 2000VRMS, 1min
Технические параметры
Линейка Продукции | CIPOS Micro |
Напряжение Изоляции | 2кВ |
Номинальное Напряжение (Vces / Vdss) | 600В |
Серия Интеллектуального Модуля Питания (IPM) | CIPOS Micro |
Стиль Корпуса Интеллектуального Модуля Питания | DIP |
Ток (Ic / Id) | 4А |
Управляющее Устройство Умного Модуля Питания | IGBT |
Вес, г | 2 |