INA115BU, Измерительный усилитель, 1 Усилитель, 50 мкВ, 0.6 В/мкс, 1 МГц, ± 2.25В до ± 18В, SOIC
см. техническую документацию
Описание
The INA115BU is a general purpose precision Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and small size make it ideal for a wide range of applications. The INA115 provides additional connections to the input op-amp, which improve gain accuracy in high gains and are useful in forming switched-gain amplifiers. A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA115 is laser trimmed for very low offset voltage (50mV) and high common-mode rejection (115dB at G=1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum.
• 0.25µV/°C Maximum low drift
• 2nA Maximum low input bias current
• ±40V Input over-voltage protection
• 3mA Maximum low quiescent current
• Green product and no Sb/Br
Технические параметры
Выход Усилителя | Несимметричный |
Диапазон Напряжения Питания | ±2.25В до±18В |
Количество Выводов | 16вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 120дБ |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Напряжение Входного Смещения | 50мкВ |
Полоса Пропускания | 1МГц |
Скорость Нарастания | 0.6В/мкс |
Стиль Корпуса Усилителя | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
-3db Bandwidth | 1MHz |
Amplifier Type | Instrumentation |
Base Product Number | INA115 -> |
Current - Input Bias | 500pA |
Current - Output / Channel | 20mA |
Current - Supply | 2.2mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.6V/Вµs |
Supplier Device Package | 16-SOIC |
Voltage - Input Offset | 10ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Maximum Input Offset Voltage | 50µV |
Package Type | SOIC |
Pin Count | 16 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Gain Bandwidth Product | 1MHz |
Typical Single Supply Voltage | ±15 V |
3 dB Bandwidth: | 10 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 11 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Gain Error: | 0.002% |
Gain V/V: | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 2 nA |
INL - Integral Nonlinearity: | 0.002% |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 4.5 V to 36 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA115 |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 2 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем