INA199B2DCKR, Current Sense Amplifiers VOut, Hi/Low Side Msmt, BiDir 0-Drift

INA199B2DCKR, Current Sense Amplifiers VOut, Hi/Low Side Msmt, BiDir 0-Drift
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 5 шт.170 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 9001312617
Артикул: INA199B2DCKR
Бренд: Texas Instruments

Описание

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Bi-directional, Low-side Capable
Gain Error: 0.03%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 30 kHz
Ib - Input Bias Current: 28 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 115 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA215
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем