INA211AIDCKT, Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift

Фото 1/2 INA211AIDCKT, Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.250 руб.
от 100 шт.208 руб.
от 250 шт.188.15 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004999202
Артикул: INA211AIDCKT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Analog output, bidirectional, low-side capable
Gain Error: 0.02%
Gain V/V: 500 V/V
GBP - Gain Bandwidth Product: 7 kHz
Ib - Input Bias Current: 28 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA211
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Topology: Current Shunt Feedback
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 550 nV
Amplifier Type Current Sense
Base Product Number INA211 ->
Current - Input Bias 28ВµA
Current - Supply 65ВµA
ECCN EAR99
Gain Bandwidth Product 7kHz
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-TSSOP, SC-88, SOT-363
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 0.4V/Вµs
Supplier Device Package SC-70-6
Voltage - Input Offset 0.55ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 26V
Входной Ток Смещения 35мкА
Количество Выводов 6вывод(-ов)
Количество Усилителей 1 Усилитель
Коэффициент Подавления Синфазного Сигнала 140дБ
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 26В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 2.7В
Напряжение Входного Смещения 35мкВ
Полоса Пропускания 14кГц
Стиль Корпуса Усилителя SC-70
Уровень Чувствительности к Влажности (MSL) MSL 2-1 год
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем