INN3377C-H301-TL, AC/DC преобразователь, обратноходовой, 85В до 265В AC вход, 36Вт, InSOP-24D-24
см. техническую документацию
Описание
InnoSwitch™3-Pro series digitally controllable off-line CV/CC QR flyback switcher IC with integrated high-voltage switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I²C interface enables dynamic control of output voltage and current along with many configurable features. InnoSwitch3-Pro devices are ideal for AC/DC power supply applications where fine (10mV, 50mA) output voltage and current adjustment are necessary. The uVCC pin provides bias to the microprocessor in standalone implementations such as USB PD adapters, chargers. Used in high efficiency USB PD 3.0 + PPS/QC adapters, multi protocol adapters (QuickCharge, AFC, FCP, SCP), direct-charge mobile device chargers, multi-chemistry tool, general purpose battery chargers, adjustable CV and CC LED ballast.
• 40W (adapter), 45W (openframe) at 230VAC and 36W (adapter), 40W (openframe) at 85-265VAC O/P power
• Multi-mode QR/DCM/CCM flyback controller, switch, secondary-side sensing, synch rectifier driver
• EcoSmart™ energy efficient, highly Integrated and compact footprint
• Advanced protection / safety features, dynamic adjustment of power supply voltage and current
• Integrated FluxLink™, HIPOT-isolated, feedback link
• Open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer
• UL1577 and TUV (EN60950 and EN62368) safety approved
• Reinforced isolation, isolation voltage >4000VAC, 100% production HIPOT testing
• Instantaneous transient response, telemetry for power supply status and fault monitoring
• Less than 30mW no-load including line sense, low heat dissipation
Технические параметры
Класс Мощности | 36Вт |
Количество Выводов | 24вывод(-ов) |
Линейка Продукции | InnoSwitch3-Pro Series |
Максимальная Рабочая Температура | 105°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | InSOP-24D |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.37 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.