IPC3SAD-2, Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

Фото 1/3 IPC3SAD-2, Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
7 400 руб.
Добавить в корзину 1 шт. на сумму 7 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8411201863
Артикул: IPC3SAD-2
Бренд: APEM Components

Описание

Switches\Push Button Switches & Components\Push Button Switches
For harsh environments. Resistant to salt spray. Very robust: IK06. Excellent touch feedback. Available in round or square version.

Технические параметры

Contact Configuration SPST
Contact Current Rating 5 A @ 28 V dc
Contact Material Gold Plated Silver
Illuminated No
IP Rating IP67
Manufacturer Part No. IPC3SAD-2
Mounting Type Panel Mount
Panel Cut Out Diameter 12mm
Push Button Colour Black
Push Button Style Dome
Switch Operation Momentary
Terminal Type Solder
Voltage Rating 48V ac
Actuator Type Square, Button
California Prop 65 Warning Information
Circuit SPST-NO
Color - Actuator/Cap Black
Current Rating (Amps) 500mA (AC), 200mA (DC)
ECCN EAR99
Electrical Life 500,000 Cycles
Features Tactile Feedback
HTSUS 8536.50.9031
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 125В°C
Package Bulk
Panel Cutout Dimensions Circular - 13.60mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series IP ->
Switch Function Off-Mom
Termination Style Solder Lug
Type Standard
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Вес, г 12

Техническая документация

Datasheet
pdf, 1552 КБ
Datasheet IPC3SAD-2
pdf, 475 КБ
Datasheet IPC3SAD-2
pdf, 254 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.