IPL60R360P6SATMA1, Силовой МОП-транзистор, N Канал, 600 В, 11.3 А, 0.32 Ом, SMD, Surface Mount

IPL60R360P6SATMA1, Силовой МОП-транзистор, N Канал, 600 В, 11.3 А, 0.32 Ом, SMD, Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.530 руб.
от 100 шт.409 руб.
Добавить в корзину 5 шт. на сумму 2 950 руб.
Номенклатурный номер: 8309225703
Артикул: IPL60R360P6SATMA1

Описание

CoolMOS™ CE Power MOSFETs Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 5000
Fall Time: 7 ns
Id - Continuous Drain Current: 11.3 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: ThinPAK-56-8
Part # Aliases: IPL60R360P6S SP001163030
Pd - Power Dissipation: 89.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 22 nC
Rds On - Drain-Source Resistance: 360 mOhms
Rise Time: 7 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 12 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Вес, г 0.39

Техническая документация

Datasheet IPL60R360P6SATMA1
pdf, 1326 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов