IPR1SAD5, Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

Фото 1/3 IPR1SAD5, Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 6 недель
8 760 руб.
Добавить в корзину 1 шт. на сумму 8 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8433375871
Артикул: IPR1SAD5
Бренд: APEM Components

Описание

Switches\Push Button Switches & Components\Push Button Switches
For harsh environments. Resistant to salt spray. Excellent tactile feedback. Available in round or square version.

Технические параметры

Case Colour Black
Contact Configuration SPST
Contact Current Rating 5 A @ 28 V dc
Contact Material Gold Plated Silver
Illuminated Yes
IP Rating IP67
Manufacturer Part No. IPR1SAD5
Mounting Type Panel Mount
Panel Cut Out Diameter 13.6mm
Push Button Colour Yellow
Push Button Style Dome
Switch Operation Latching
Terminal Type Solder
Voltage Rating 28V dc
Actuator Type Round, Button
California Prop 65 Warning Information
Circuit SPST
Color - Actuator/Cap Yellow
Current Rating (Amps) 2A (AC), 4A (DC)
ECCN EAR99
Electrical Life 200,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9033
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 13.60mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series IP ->
Switch Function Off-On
Termination Style Solder Lug
Type Standard
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Вес, г 12

Техническая документация

Datasheet
pdf, 1459 КБ
Datasheet
pdf, 1552 КБ
Datasheet
pdf, 691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.