IS43DR16640B-25DBLI

IS43DR16640B-25DBLI
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.1 190 руб.
от 30 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8023096096

Описание

IS43DR16160A 16Mx16 DDR2 SDRAM ISSI IS43DR16160A 16Mx16 DDR2 SDRAM is a Double Data Rate (DDR) Synchronous DRAM (SDRAM) organized as 4M x 16 bits x 4 banks. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls.

Технические параметры

Access Time: 400 ps
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: 209
Manufacturer: ISSI
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 16
Package / Case: BGA-84
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 110 mA
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: SDRAM-DDR2

Техническая документация

Datasheet
pdf, 906 КБ