ISL28022EVKIT1Z, Evaluation Kit, ISL84781FRT, Digital Power Monitor, Power Management
см. техническую документацию
Описание
ISL28022EVKIT1Z digital power monitor evaluation kit demonstrates the functionality of the ISL28022 bidirectional high-side and low-side digital current sense and voltage monitor. Renesas' ISL2802x digital power monitor family delivers high accuracy measurements in a wide input common mode voltage range (0V to 60V), providing designers with a high level of safety margin that is often necessary in wired, wireless and data infrastructure applications. Typical applications include routers and servers, DC/DC, AC/DC converters, battery management/charging, automotive power, power distribution and medical and test equipment.
• Monitors supply voltages up to 60V
• Digital output via I2C, SMBus and PMBus-compatible serial interface
• I2C operates down to 1.2V
• Operating voltages from 3V to 5.5V
• User defined threshold alerts (OV, OC, UV)
• Integrated 8-bit voltage output margin DAC
• Internal 3.3V voltage regulator
• Real-time alerts (500ns response time)
• Internal temp sensor with average accuracy of +1C
• Wide specified temperature range (-40°C to 125°C)
Технические параметры
Номер Ядра Чипа | ISL84781FRT |
Подтип Приложения | Цифровое Устройство Мониторинга Мощности |
Производитель Чипа | Renesas |
Тип Приложения Набора | Управление Питанием |
Brand: | Renesas/Intersil |
Description/Function: | Digital power monitor evaluation kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ISL28022 |
Input Voltage: | 0 V to 60 V |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Series: | ISL28022 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ISL28022 |
Type: | Current, Power & Voltage Monitor |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.