ISL29501-CS-EVKIT1Z, Evaluation Board, C8051F387-GQ, 8051, Distance Measurement Time of Flight, Sensor
см. техническую документацию
Описание
ISL29501-CS-EVKIT1Z is a distance measurement reference design consisting of an optical board and a controller board. It combines the ISL29501 Time of Flight (ToF) based signal processing chip with an OSRAM SFH 4550 IR emitting LED and OSRAM SFH 213FA photo-diode. The two circuit boards are connected together with a flat flex cable. Included is a USB flash drive containing the evaluation software for a PC and related technical documents. The ISL29501-CS-EVKIT1Z kit also allows quick evaluation of the ISL29501 performance for a 5m sensing system. Typical applications include mobile consumer applications, industrial proximity sensing, power management and home automation.
• Self contained measurement system
• Enables proximity detection and distance measurement
• Emitter DAC with programmable current up to 255mA
• Operates in continuous or single shot mode
• On-chip active ambient light rejection
• Regulated power 2.7V to 3.3V USB or external supply
• I2C interface supporting 1.8V and 3.3V bus
• Small size 38mm x 20mm
Технические параметры
Подтип Приложения | Distance Measurement Time of Flight |
For Use With | ISL29501 |
Kit Classification | Evaluation Kit |
Kit Name | ISL29501 EVAL KIT |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.