ISL60002BIH318Z-TK, Источник опорного напряжения, прецизионный, малой мощности, ISL60002 FGA, 1.8В, SOT-23-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 8-10 недель
1 650 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 460 руб.
от 25 шт. —
1 380 руб.
Добавить в корзину 2 шт.
на сумму 3 300 руб.
Альтернативные предложения1
Описание
Cellular Base Station
Renesas Electronics Cellular Base Station combines a wide range of bias control DCPs, voltage references, digital converters, highly integrated and industry-proven timing tree solutions. These solutions address the needs of modern systems like the increased amount of data and video being transmitted via the cloud. This has placed huge bandwidth and power demands on the entire infrastructure market. Target applications include base station radio cards, remote ratio units, baseband units, satellites, and microwave communication links.
Renesas Electronics Cellular Base Station combines a wide range of bias control DCPs, voltage references, digital converters, highly integrated and industry-proven timing tree solutions. These solutions address the needs of modern systems like the increased amount of data and video being transmitted via the cloud. This has placed huge bandwidth and power demands on the entire infrastructure market. Target applications include base station radio cards, remote ratio units, baseband units, satellites, and microwave communication links.
Технические параметры
Accuracy: | 150 uV/mA |
Brand: | Renesas/Intersil |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Initial Accuracy: | 0.06% |
Input Voltage: | 6.5 V |
Load Regulation: | 150 uV/mA |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 1.8 V |
Package / Case: | SOT-23 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 6.5 V |
Series: | ISL60002BIH318 |
Shunt Current - Max: | 7 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 20 PPM/C |
Topology: | Series References |
Вес, г | 3.18 |
Техническая документация
Datasheet
pdf, 2307 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.