ISO3086DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 2 шт. —
1 150 руб.
от 10 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
Interface IC Operating temperature: -40...+85 °C Power supply: 3.15...5.5 V Series: ISO3086 Interfaces: RS485 Package: SO-16 Shutdown: Yes Transfer rate: 20 Mbps
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 15 |
Military | No |
Minimum Single Supply Voltage - (V) | 3.15I4.5 |
Number of Drivers per Line | 256@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 256 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 20 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 8 mA, 60 mA |
Output Type: | Differential |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 220 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 45 ns |
Protocol Supported: | RS-485 |
Series: | ISO3086 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | RS-485 Isolated Transceiver |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Вес, г | 1 |