ISO3086TEVM, Оценочный модуль, изоляция 4000В (пик.), отказобезопасный приемник
см. техническую документацию
Описание
The ISO3086TEVM is an evaluation module used to evaluate the ISO1176T PROFIBUS transceiver. The ISO35T RS 485 transceiver or the ISO3086T RS 485 transceiver devices are similar the same printed circuit board is used for all three evaluation modules. One manual supports for all three devices. The evaluation module can be used to evaluate device parameters while acting as a guide for board layout. The board allows for the connection of 50ohm coaxial cables via QuiteZone connectors. It also provides easy connection points for oscilloscope probes. Banana jacks are provided for connection of dc power supplies. These features provide the designer with a tool for evaluation and the successful design of an end product.
• 3000V RMS/4242 VPK isolation
• Bus pin ESD protection
• Designed for RS 485 and RS 422 applications
• Signalling rates up to 20Mbps
• Thermal shutdown protection
• Low bus capacitance 7pF (Typ)
• 50kV/µs typical transient immunity
• Fail safe receiver for bus open, short, idle
• Logic inputs are 5V tolerant
• UL 1577, IEC 60747-5-2 (VDE 0884, Rev. 2)
Технические параметры
Номер Ядра Чипа | ISO3086T |
Производитель Чипа | Texas Instruments |
Содержимое Комплекта | Только плата |
Тип Приложения Набора | Интерфейс |
Категория продукта | Средства разработки интерфейсов |
Подкатегория | Development Tools |
Продукт | Evaluation Modules |
Рабочее напряжение питания | 5 V |
Размер фабричной упаковки | 1 |
Серия | ISO3086 |
Средство предназначено для оценки | ISO3086T |
Тип | RS-485 |
Тип интерфейса | RS-485 |
Тип продукта | Interface Development Tools |
Торговая марка | Texas Instruments |
Base Product Number | ISO3086 -> |
ECCN | EAR99 |
Function | Transceiver, RS-485 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ISO3086T |
Вес, г | 201.8 |