ISOM8-555-B-L2, TVS-варистор, Hybrid MOV/GDT, 555 В, 745 В, IsoMOV Series, 1.4 кВ, Disc 23mm
см. техническую документацию
Описание
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
• High energy handling density
• Hybrid (MOV and GDT) design
• Extended temperature range
• Ring-wave tolerant
• Low capacitance
Технические параметры
Линейка Продукции | IsoMOV Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Фиксированное Напряжение | 1.4кВ |
Минимальная Рабочая Температура | -40°C |
Номинальное Напряжение AC | 555В |
Номинальное Напряжение DC | 745В |
Пиковый Импульсный Ток при 8/20мкс | 15кА |
Стиль Корпуса Варистора | Disc 23mm |
Тип Варистора | Металлооксидный Варистор(MOV) |
Automotive | No |
Capacitance Value | 50pF |
Clamping Current (A) | 200 |
Clamping Voltage (V) | 1400 |
ECCN (US) | EAR99 |
Lead Style | Radial |
Maximum AC Voltage Rating (V) | 555 |
Maximum DC Voltage Rating (V) | 745 |
Maximum Operating Temperature (°C) | 125 |
Maximum Surge Current (A) | 200 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 23 |
Terminal Pitch (mm) | 10 |
Вес, г | 9.57 |