JSM08011SAQNL, Движковый переключатель, Subminiature, SPDT, Вкл.-(Вкл.), SMD (Поверхностный Монтаж), JSM, 300 мА
см. техническую документацию
Описание
JSM08011SAQNL is a JSM series sub-miniature slide switch is often found in thermostat select switches, telecommunication products and computer peripherals. This JSM switches also features positive detent and the low-profile that products in this industry require. Typical applications are telecommunication products, computer peripherals, thermostat select switch, instrumentations.
• Positive detent, low profile
• IR reflow to 260º solder profile
• Maintained and momentary functions
• Contact rating is 4VDC at 0.3A
• Electrical life is 10000 make-and-break cycles at full load
• Contact resistance is 70mohm maximum
• Insulation resistance is 100Mohm minimum at 500V
• Operating temperature rating range from -10ºC to +60ºC
• LCP, glass filled housing, berylium copper, silver plated contact
• Dielectric strength is 100VAC minimum at sea level
Технические параметры
Конфигурация Контакта | SPDT |
Линейка Продукции | JSM |
Максимальное Напряжение Контакта DC | 4В |
Максимальный Ток Контакта | 300мА |
Манипуляция Переключателем | Вкл.-(Вкл.) |
Монтаж Переключателя | SMD(Поверхностный Монтаж) |
Положение | Прямой Угол |
Actuator Color | Black |
Actuator Style | Side Slide |
Automotive | No |
Body Orientation | Right Angle |
Dielectric Strength | 100VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 10000 |
Housing Material | Glass/Liquid Crystal Polymer |
Maximum Contact Resistance (mOhm) | 70 |
Maximum Current Rating (A) | 0.3@4VDC |
Maximum Operating Temperature (°C) | 60 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -10 |
Mounting | Surface Mount |
Number of Rows | 1 |
Number of Terminals | 3 |
Packaging | Tape and Reel |
Part Status | Obsolete |
Pole Throw Configuration | SPDT |
PPAP | No |
Size Type | Sub-Miniature |
Switch Configuration | ON Mom |
Terminal Pitch (mm) | 2 |
Termination Style | Gull Wing |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.