KHS10AJB-AX-100RAA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
191 шт., срок 7-9 недель
240 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
210 руб.
Добавить в корзину 10 шт.
на сумму 2 400 руб.
Номенклатурный номер: 8013333142
Бренд: Vitrohm
Описание
Power Resistors
Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.
Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.
Технические параметры
Brand: | Vitrohm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +350 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 10 W |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Resistance: | 100 Ohms |
Series: | KHS |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -20 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Техническая документация
Datasheet
pdf, 634 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.