KIT0150, Multiple Function Sensor Modules Gravity: 37 Pcs Sensor Set
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
77 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 790 руб.
Добавить в корзину 1 шт.
на сумму 26 790 руб.
Описание
Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
Gravity: 37 Pcs Sensor SetDFRobot Gravity: 37 Pcs Sensor Set is a multiple function sensor kit that includes 37 sensors in one kit that helps to build interactive projects. This version of the sensor kit comes with more sensor modules like a color sensor, digital wattmeter, heart rate monitor sensor, conductivity sensor switch, and digital shake sensor. The kit also includes an RGB LED module, speaker, vibration motor module, DC motor module, and RGB backlight display. Including all this, the kit helps to sense color, heart rate, light, temperature, gas, humidity, flame, direction, shine, and display text. This sensor kit supports the Arduino programming platform as well as visual programming software like mind+.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Product Category: | Multiple Function Sensor Modules |
Product Type: | Multiple Function Sensor Modules |
Product: | Sensor Kits |
Subcategory: | Sensor Modules |
Type: | Sensor Kit for Arduino |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Interconnect System | Gravity, micro:bit |
Kit Type | Starter Kit |
Main Purpose | Sensor Kit |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Gravity -> |
Suggested Programming Environment | Arduino IDE |
Utilized IC / Part | ATmega328 |
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | 37 Pcs Sensor Set |
Вес, г | 0.01 |
Техническая документация
Datasheet KIT0150
pdf, 100 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.