KIT0176, Weight Sensor Kit, Gravity, I2C, 1Kg, HX711, Arduino Board

Фото 1/5 KIT0176, Weight Sensor Kit, Gravity, I2C, 1Kg, HX711, Arduino Board
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 8-10 недель
6 810 руб.
Добавить в корзину 1 шт. на сумму 6 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8009592911
Артикул: KIT0176
Бренд: DFRobot

Описание

Single Board Computers, Maker & Education\Add-on Boards / Modules\Sensors

Gravity I2C 1Kg weight sensor kit - HX711. This weight sensor kit is equipped with all the accessories needed to build the scale which reduces the difficulty of structure construction so that anyone can quickly create an electronic scale to obtain the weight information of the object. In addition, because everyone has different installation methods and usage habits, the sensor needs to be calibrated. The traditional method is to use a separate calibration code to obtain the calibration value. To optimize this problem, the signal adapter board in this kit is built-in The calibration algorithm can calibrate the weight information with one key and there is no need to run a separate code for calibration.

• Complete accessories, convenient and quick to build the scale
• Built-in calibration algorithm
• Weight calibration can be done by pressing the button
• Weight calibration can be done through API
• Gravity I2C communication mode, compatible with 3.3V and 5V
• Compatible with Arduino series, micro: bit, ESP32, Raspberry Pi
• 3.3V/5V working voltage and <20mA working current
• Suitable for simple electronic scale, daily weighing, daily remaining alarm, IoT weighing platforms

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара I2C 1Kg Weight Sensor Kit
Вес, г 260

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.