KITAURIXTC234TFTTOBO1, APPLICATION KIT, TRICORE TFT DISPLAY
см. техническую документацию
Описание
AURIX™ application kit, low-cost and flexible application development platform for the 32 bit AURIX™ multi-core TriCore™ family. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Equipped with a variety of peripherals for connection to the environment. There is also an interface for the On-Chip Debugging features. It allows easily the development of TriCore applications with the corresponding tools.
• Infineon's TC2X4 (e.g. TC234, TC224) Controller in TQFP-144 package
• LCD XGA display 320 x 240
• SD card slot (mini SD)
• High speed CAN transceiver
• USB to UART bridge
• Ethernet Gigabit PHY (if Ethernet supported by assembled CPU)
• LIN transceiver
• Crystal 20MHz (default) or external clock
• USB miniWiggler JDS for easy debugging
• 4Low Power Status LEDs, RTC with alarm, acoustic beeper
Технические параметры
Архитектура Ядра | TriCore |
Название Семейства Чипа | AURIX |
Номер Ядра Чипа | TC234TFT |
Подтип Приложения | ЖК-дисплей |
Производитель Чипа | Infineon |
Тип Приложения Набора | Встроенное |
Base Product Number | KITAURIXTC234 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | TriCoreв„ў |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | AURIX |
RoHS Status | ROHS3 Compliant |
Series | TC2xx -> |
Type | MCU 32-Bit |
Utilized IC / Part | TC234 |
Classification | Evaluation Board |
Device Core | TriCore |
Kit Name | KIT-AURIX-TC234-TFT |
Processor Family Name | AURIX |
Technology | Development Kit |
Вес, г | 250 |