KITLGDBBOM003TOBO1

KITLGDBBOM003TOBO1
Изображения служат только для ознакомления,
см. техническую документацию
6 600 руб.
Добавить в корзину 1 шт. на сумму 6 600 руб.
Номенклатурный номер: 8012546110

Описание

KIT_LGDB_BOM003 Daughter Board
Infineon Technologies KIT_LGDB_BOM003 Daughter Board is used with the low voltage drives scalable power demo board. The KIT_LGDB_BOM003 supports the LVD scalable power demo board platform. The daughter board enables paralleling of the power boards and provides each additional MOSFET with the respective gate resistor.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 15 V
Manufacturer: Infineon
Part # Aliases: KIT_LGDB_BOM003 SP003843208
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: 2EDL23N06, IFX91041EJV50
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 2960 КБ