KITLGPWRBOM003TOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 530 руб.
Добавить в корзину 1 шт.
на сумму 12 530 руб.
Описание
KIT_LGPWR_BOM003 Power Board
Infineon Technologies KIT_LGPWR_BOM003 Power Board uses the OptiMOS™ 80V MOSFET in a TOLL package. The MOSFET represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Variations of the power board employing Infineon's OptiMOS power MOSFET family demonstrate performance in terms of parallelisation and thermal behaviour.
Infineon Technologies KIT_LGPWR_BOM003 Power Board uses the OptiMOS™ 80V MOSFET in a TOLL package. The MOSFET represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Variations of the power board employing Infineon's OptiMOS power MOSFET family demonstrate performance in terms of parallelisation and thermal behaviour.
Технические параметры
Brand: | Infineon Technologies |
Input Voltage: | 48 V |
Manufacturer: | Infineon |
Output Current: | 300 A |
Part # Aliases: | KIT_LGPWR_BOM003 SP003597054 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IPT012N08N5 |
Type: | Power Management Specialized |
Featured Device | KIT_LGPWR_BOM003 |
For Use With | Low Voltage Drive Scalable Power Demo Boards |
Kit Classification | Evaluation Board |
Kit Name | Power Board |
Power Management Function | MOSFET Gate Driver |
Техническая документация
Похожие товары