KUBO3-W, 3" Compact Design Full Range Cabinet Loudspeaker, White
см. техническую документацию
Описание
The compact KUBO3-BL loudspeaker comes with a 3" full range driver unit and bass reflex port providing a fast and dynamic bass response. The exceptional symmetrical cube-shaped designed KUBO3 produces 40 watts dynamic power at 8 ohms. The K-Mount bracket combined with the carefully designed fixing K-bolts grant you a safe and comfortable loudspeaker hook-up. The easy cable management and 140° vertical or horizontal mounting possibility allows you to install the KUBO3 everywhere on any type of wall or ceiling. The in & link connection with euroblock connectors, offers easy daisy chaining of multiple KUBO loudspeakers. The installer friendly end-caps, held in place by 14 integrated strong neodymium magnets, hide all connections and bracket hardware on both sides. The unseen original and timeless KUBO cabinet will blend audio in with any kind of interior, adding elegance to any architect designed environment.
• Woofer size: 3"
• Impedance: 8 ohm
• Low Impedance Power: 40W
• Maximum SPL (1m): 101dB
• Main construction material: ABS plastic
• IP rating: IP40
• Vertical dispersion angle (1000Hz): 180°
• U-Bracket mounting system
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Внешняя Ширина | 0 |
Высота Внешней Стороны | 0 |
Глубина Внешней Части | 0 |
Линейка Продукции | Apart KUBO |
Нижний Предел Частотной Характеристики | 0 |
Вес, кг | 2.78 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.