L7805ACV-DG

Фото 1/7 L7805ACV-DG
Изображения служат только для ознакомления,
см. техническую документацию
2833 шт. со склада г.Москва
41 руб.
Мин. кол-во для заказа 89 шт.
от 200 шт.34 руб.
от 850 шт.29.65 руб.
Добавить в корзину 89 шт. на сумму 3 649 руб.
Альтернативные предложения3
Посмотреть аналоги3
Номенклатурный номер: 8004157849
Бренд: STMicroelectronics

Описание

Преобразователи линейные (LDO)
Описание Линейный регулятор

Технические параметры

Корпус to220
кол-во в упаковке 50
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Package Width 4.6(Max)
Package Length 10.4(Max)
Lead Shape Through Hole
Tab Tab
Package Height 9.15(Max)
Mounting Through Hole
PCB changed 3
Type Standard
Number of Outputs 1
Polarity Positive
Accuracy (%) ±2
Output Type Fixed
Output Voltage (V) 5
Maximum Output Current (A) 1.5
Maximum Input Voltage (V) 35
Line Regulation 50mV
Load Regulation 100mV
Maximum Quiescent Current (mA) 6
Supplier Package TO-220AB
Junction to Ambient 50°C/W
Junction to Case 5°C/W
Special Features Short Circuit Protection|Safe Area Protection|Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 125
Packaging Tube
Standard Package Name TO-220
Pin Count 3
Base Product Number L7805 ->
Current - Output 1.5A
Current - Quiescent (Iq) 6mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Regulators 1
Operating Temperature 0В°C ~ 125В°C
Output Configuration Positive
Package Tube
Package / Case TO-220-3
Protection Features Over Temperature, Short Circuit
PSRR 68dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-220
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 2V @ 1A (Typ)
Input Voltage MAX 35V
Maximum Operating Temperature 125В°C
Minimum Operating Temperature 0В°C
Output Current 1.5A
Output Voltage 5V
PSRR / Ripple Rejection - Typ 68dB(120Hz)
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 35 V
Input Voltage, Min: 7 V
Line Regulation: 50 mV
Load Regulation: 100 mV
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-220-3
Packaging: Tube
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 68 dB
Quiescent Current: 4.3 mA
Series: L78
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Accuracy - (%) ??2
Automotive No
Maximum Input Voltage - (V) 35
Maximum Output Current - (A) 1.5
Maximum Quiescent Current - (mA) 6
Military No
Operating Temperature - (??C) 0~125
Output Voltage - (V) 5
Typical Dropout Voltage @ Current - (V) 2@1A
Typical Quiescent Current - (mA) 4.3
Maximum Input Voltage 35 V
Maximum Output Current 1.5A
Package Type TO-220
Quiescent Current 6mA
Regulator Type Linear Voltage
Width 14.9mm
Вес, г 2

Техническая документация

Datasheet
pdf, 1130 КБ
Datasheet
pdf, 1298 КБ
Datasheet
pdf, 1147 КБ
Datasheet
pdf, 1680 КБ
Datasheet L78
pdf, 1641 КБ

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.