LAN7850-I/8JX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 25 шт. —
1 500 руб.
от 100 шт. —
1 400 руб.
от 260 шт. —
1 292.36 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Количество Выводов | 56вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 3.63В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.97В |
Стиль Корпуса Интерфейса | SQFN |
Тип Моста | USB в 10/100/1000 Ethernet |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s, 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 60 mA |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | LAN7850 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Type: | Bridge, USB to Ethernet |
Техническая документация
Datasheet
pdf, 2065 КБ
Datasheet LAN7850-I/8JX
pdf, 1633 КБ