LDK715M33R, Линейный регулятор SOT23-5L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 7 недель
210 руб.
от 10 шт. —
140 руб.
от 30 шт. —
111 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения2
Описание
Low Quiescent Current LDO Linear Regulators
STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (I Q ). The I Q is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.
STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (I Q ). The I Q is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.
Технические параметры
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 1 V |
Dropout Voltage: | 500 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 24 V |
Input Voltage, Min: | 4.3 V |
Line Regulation: | 0.001%/V |
Load Regulation: | 0.002%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 85 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package/Case: | SOT-23-5 |
Pd - Power Dissipation: | 450 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 57 dB |
Quiescent Current: | 5 uA |
Series: | LDK715 |
Subcategory: | PMIC-Power Management ICs |
Type: | Linear LDO Regulator |
Voltage Regulation Accuracy: | 2% |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 703 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.