LM20343MH/NOPB, Switching Voltage Regulators 36V 3A Adj Freq Sync Buck Reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 460 руб.
от 73 шт. —
959 руб.
от 292 шт. —
864.19 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | LM20343EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 146 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.3 mA |
Output Current: | 3 A |
Output Voltage: | 788 mV to 812 mV |
Package / Case: | HTSSOP-20 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | LM20343 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 250 kHz to 1 MHz |
Topology: | Buck |
Type: | Step Down |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 94 |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 36 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 32 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Switching Frequency (kHz) | 250 to 1000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 2300 |
Typical Switch Current (A) | 5.2 |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем