LM25037MTX/NOPB, ШИМ контроллер, 75В-5.5В питание, 2МГц, 1.2A выход, TSSOP-16
см. техническую документацию
Описание
The LM25037MTX/NOPB is a PWM Controller contains all the features necessary to implement balanced double-ended power converter topologies, such as push-pull, half-bridge and full-bridge. These double-ended topologies allow for higher efficiencies and greater power densities compared to common single-ended topologies such as the flyback and forward. The LM25037 can be configured for either voltage mode or current-mode control with minimum external components. Two alternating gate drive outputs are provided, each capable of 1.2A peak output current. It can be configured to operate directly from the input voltage rail over an ultra-wide range of 5.5 to 75V. Additional features include programmable maximum duty cycle limit, line undervoltage lockout, cycle-by-cycle current limit and a hiccup mode fault protection with adjustable timeout delay, soft-start and a 2MHz capable oscillator with synchronization capability, precision reference and thermal shutdown.
• Device HBM ESD classification level 2
• Device CDM ESD classification level C4B
• Alternating outputs for double-ended topologies
• Current-mode or feed-forward voltage-mode control
• Programmable maximum duty cycle limit
• 2% Feedback reference accuracy
• High gain-bandwidth error amplifier
• Programmable line undervoltage lockout (UVLO) with adjustable hysteresis
• Versatile dual mode overcurrent protection with hiccup delay timer
• Programmable soft-start
• Current sense leading edge blanking
• Oscillator synchronization capability with low-frequency lockout protection
• Green product and no Sb/Br
Технические параметры
Выходной Ток | 1.2А |
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 75В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 5.5В |
Стиль Корпуса ИС Контроллера | TSSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 2МГц |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем