LM2901PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
94 руб.
от 10 шт. —
75 руб.
от 90 шт. —
56.38 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Посмотреть аналоги7
Описание
Электроэлемент
COMPARATOR, QUAD, 36V, 0.3US, 14TSSOP; Comparator Type:Differential; No. of Comparators:4 Comparators; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:TSSOP; No. of Pins:14Pins; IC Output Type:CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:TSSOP; No. of Comparators:4; No.Comparators:4; Output Compatibility:CMOS, MOS, TTL; Supply Current:1mA
Технические параметры
Base Part Number | LM2901 |
Current - Input Bias (Max) | 0.25ВµA @ 5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 2.5mA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | CMOS, MOS, Open-Collector, TTL |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Standard Package | 90 |
Supplier Device Package | 14-TSSOP |
Type | Differential |
Voltage - Input Offset (Max) | 7mV @ 30V |
Voltage - Supply, Single/Dual (В±) | 2 V ~ 30 V, В±1 V ~ 15 V |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Standard comparator |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | Yes |
Response Time: | 1.3 us |
Series: | LM2901 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Вес, г | 0.32 |
Техническая документация
Документация
pdf, 1373 КБ
Datasheet LMx39, LM2901, LM3302
pdf, 2507 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем