LM2903AM8-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
17 руб.
от 150 шт. —
15 руб.
от 500 шт. —
13.17 руб.
Добавить в корзину 20 шт.
на сумму 400 руб.
Описание
LM2903 Differential Comparators
Diodes Incorporated LM2903 Differential Comparators are designed to operate from a single power supply over a wide range of voltages. These devices can also operate from split power supplies. They offer low power supply current drain independent of the magnitude of the power supply voltage. LM2903 Comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, LM2903 Comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. These devices from Diodes Incorporated are available in SO-8, TSSOP-8, MSOP-8 packages with industry-standard pinouts. All use green mold compound as standard and are RoHS Compliant.
Diodes Incorporated LM2903 Differential Comparators are designed to operate from a single power supply over a wide range of voltages. These devices can also operate from split power supplies. They offer low power supply current drain independent of the magnitude of the power supply voltage. LM2903 Comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, LM2903 Comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. These devices from Diodes Incorporated are available in SO-8, TSSOP-8, MSOP-8 packages with industry-standard pinouts. All use green mold compound as standard and are RoHS Compliant.
Технические параметры
Время Реакции | 1.3мкс |
Диапазон Напряжения Питания | 2В до 36В, ±1В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Компараторов | 2 Компаратора |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Компаратора | MSOP |
Тип Выхода Микросхемы | Открытый Коллектор |
Тип Компаратора | Дифференциальный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Diodes Incorporated |
Comparator Type: | Precision |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Output Current per Channel: | 16 mA |
Output Type: | CMOS, TTL |
Package / Case: | MSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | LM2903A |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 4 mV |
Техническая документация
Datasheet
pdf, 644 КБ