LM2904BIPWR, Операционный усилитель, 2-канальный, 1,2МГц [TSSOP-8]

LM2904BIPWR, Операционный усилитель, 2-канальный, 1,2МГц [TSSOP-8]
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
от 5 шт.29 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 9001305794
Артикул: LM2904BIPWR
Бренд: Texas Instruments

Описание

LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers
Texas Instruments LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers (Op Amps) are industry-standard operational amplifiers that have been qualified for automotive use per the AEC-Q100 specifications. The LM2904B-Q1 is the next-generation version of the LM2904-Q1, which includes two high-voltage (36V) operational amplifiers (op amps). The LM2904B-Q1 provides outstanding value for cost-sensitive applications, with features including low offset (1mV, typical), common-mode input range to ground, and high differential input voltage capability. The LM2904B-Q1 simplifies circuit design with enhanced features such as unity-gain stability, a lower offset voltage of 1mV (typical), and a lower quiescent current of 300µA (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LM2904B-Q1 devices to be used in the most rugged, environmentally challenging applications for the automotive marketplace.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 94 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 6000
Gain V/V: 140 V/mV
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 35 nA
Ios - Input Offset Current: 5 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 300 uA
Output Current per Channel: 30 mA
Package / Case: TSSOP-8
Packaging: Reel, Cut Tape
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 2 µV/V
Series: LM2904B
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
THD plus Noise: 0.001%
Vos - Input Offset Voltage: 3 mV
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем